KA1-2010498F2, Корпус разъема, Kona KA1, Гнездо, 4 вывод(-ов), 8.5 мм
см. техническую документацию
Описание
Kona 8.5mm pitch high reliability power connector. With 8.5mm pitch and individually shrouded connections, users can achieve up to 60A and 3000V per contact. The tough resilient housings protect the connections from physical knocks and damage. Vibration and shock resilience are built into the design, with 6-finger beryllium copper alloy contacts for electrical continuity and good spring force properties. Connectors are available in a compact single-row configuration. Female cable contacts are ready for 8AWG cables to be soldered before assembly to the housing. Resists wear from continued use or durable in mate-and-forget operations. Protects against physical damage and avoids accidental touching of contacts. Assures reliability with a strong and robust connection, easy and fast to secure, no tooling required. Can be used in a wide variety of extreme environments. Applications includes aviation, motorsport and electric vehicles, space, high-end industrial, defence and security.
• Female cable housing, reverse fix panel mount
• 60A per contact on 8.5mm pitch, high levels of current and power straight to the PCB
• Shock and vibration resistant, rugged and practical for extreme environments
• Full gold plating, 250 mating cycles, 1500V AC/DC voltage rating
• Individually shrouded contacts on both male and female connectors
• Stainless steel mate-before-lock thumbscrews
• 6 finger beryllium copper contact design, maintains electrical continuity under heavy vibration
• Low outgassing properties, meets NASA and ESA outgassing requirements for vacuum or space use
• Operates at extreme temperatures up to -65°C to +150°C
• UL94V-0 rated glass filled PPS housing
Технические параметры
Для Использования с | Harwin Kona Series KAI-0400005 Solder Cup Contacts |
Количество Положений | 4вывод(-ов) |
Линейка Продукции | Kona KA1 |
Тип Электрического Разъема | Гнездо |
Шаг Контактов | 8.5мм |
Вес, г | 6.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.