KAF20AR1000, Stainless Lead Screw 20 X

PartNumber: KAF20AR1000
Ном. номер: 8110567583
Производитель: CONTI
KAF20AR1000, Stainless Lead Screw 20 X
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 790 × = 15 790
или
купить в 1 клик
от 5 шт. — 14 600 руб.

Описание

Lead Screw - Stainless Steel
Trapezoidal, rolled thread forms are highly suitable for applications with high loads or requiring high accuracy. Rolled, stainless steel (AISI 316) construction gives excellent hardness and surface finish, giving a superior coefficient of friction and increasing the life of the lead screw nut when compared to machined threads. A lead angle of less than 5° makes these lead screws self locking and reduces the torque required. Stronger and harder wearing than the equivalent square thread form lead screw trapezoidal power screws can be found in a variety of applications including lathes, milling equipment, electric linear and measuring systems.
For harsher environments stainless steel lead screws are an excellent choice able to cope with salt water immersion, high temperature environments and where exposure to higher temperatures is likely to be experienced.

Precision rolled stainless steel threads
0.2mm per 300mm lead accuracy
1.5mm per 300mm straightness
Right hand thread

Ходовые винты Lead Screws

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — валы линейного перемещения, рельсы, шариковые и ходовые винты / Ходовые винты - Винты и валы /
RS Lead Screw, 20mm Shaft Diam. , 1000mm Shaft Length

Технические параметры

размер выводов
4mm
диаметр вала
20mm
длина вала
1000mm

Дополнительная информация

Datasheet