KB1-BT-US-01, Bluetooth Keyboard - US, Pi-Top FHD Touch Display, Bluetooth 3.0
см. техническую документацию
Описание
Pi-Top Bluetooth keyboard is a full-size wireless keyboard that protects pi-top FHD touch display. It combines a sleek design with a built-in rechargeable battery and trackpad. Connect it to Raspberry Pi, pi-top [4] or computer. The pi-top Bluetooth keyboard works as a durable screen protector for pi-top FHD touch display. It magnetically attaches to the base of the pi-top FHD touch display, no need for switches, plugs and pairing. Auto-pair it with pi-top [4] or simply connect it to Raspberry Pi or computer via Bluetooth. Its rechargeable battery offers 36 hours of power before you'll need to recharge it.
• Sleek & compact design
• Compatible with a wide array of devices
• Great typing experience anywhere
• 1x micro USB port, Bluetooth 3.0 - auto pairs when connected to pi-top [4]
• US keyboard layout
• 3.7V, 740mWh (200mAh) battery
• 1hour charge time
Технические параметры
Для Использования с | Pi-Top FHD Touch Display |
Тип Аксессуара | Bluetooth Keyboard-US |
Colour | Black |
Вес, г | 400 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.