KB3372, 140pcs chrome vanadium st

PartNumber: KB3372
Ном. номер: 8032533806
Производитель: Alltrade
KB3372, 140pcs chrome vanadium st
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
26 940 × = 26 940
или
купить в 1 клик

Описание

140pc Square Drive Hex Sockets & Bits c/w Accessories, Tray
Contents: 1/4" drive metric (mm) Sockets (6pt) 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, and 14, 1/4" drive imperial (inch) Sockets (6pt) 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2 and 9/16, 1/4" drive metric (mm) Deep Sockets (6pt) 4, 5, 6, 7, 8, 10, 11, 12 and 13, 1/4" drive imperial (inch) Deep Sockets (6pt) 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16 and 1/2, 3/8" drive metric (mm) Sockets (6pt) 13, 14, 15, 16, 17, 18, 19, 20, 21 and 22, 3/8" drive imperial (inch) Sockets (6pt) 3/8, 7/16, 1/2, 9/16, 5/8, 11/16 and 3/4.3/8" drive metric (mm) Deep Sockets (6pt) 9, 10, 11, 12, 13, 14, 15 and 16.3/8" drive imperial (inch) Deep Sockets (6pt) 3/8, 7/16, 1/2, 9/16, 5/8, 11/16 and 3/4, 1/2" drive metric (mm) Sockets (12 pt) 15, 17, 18, 19, 21, 22, 24, 27, 30 and 32.1/2" drive imperial (inch) Sockets (12 pt) 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 15/16, 1, 1 1/16 and 1 1/4.1/2" drive metric (mm) Deep Sockets (6pt) 14, 15, 16, 17, 18, 19, 20, 21, 22, 23 and 24, 3/8" drive metric (mm) Hexagon Bits 3, 4, 5, 6, 7, 8 and 10, 3/8" drive Torx Sockets T-40, T-45, T-47 and T-50, 1/2" drive Torx Sockets T-55, T-60, 3/8" drive Spark Plug Sockets (mm) 16 & 21.1" Bits with holder: Slotted (mm) 4-5, 6-8 and 8-10, Phillips PH1, PH2 & PH3, , Torx T15, T20 & T25, Robertson S1, S2 & S3.1/4, 3/8 and 1/2" Ratchet handles. 1/4" Spinner (red handle). 1/4" sq. x 1/4" Hex. Adaptor

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Fits top compartment of 480-6767

Tool Drawer Chests & Tray Kits

Инструмент / Гаечные и торцевые ключи / Наборы насадок /
RS 140 Piece 1/2 in, 1/4 in, 3/8 in Square Drive Socket & Bit Set

Технические параметры

размер привода
1/2 in, 1/4 in, 3/8 in
Тип привода
Square
обработка поверхности
Chrome
материал
Chrome Vanadium Steel
число частей
140
состав комплекта
Bit Sockets (6), Bits (19), Drive Adaptor (1), Ratchet Handle (3), Sockets (105), Spark Plug Sockets (2), Spinner Handle (1)
Set Type
Socket & Bit & Wrench Set

Дополнительная информация

Datasheet