KBP06G, 1.5A 600V Bridge Rectifie

PartNumber: KBP06G
Ном. номер: 8046034019
Производитель: DiodesZetex
KBP06G, 1.5A 600V Bridge Rectifie
Доступно на заказ 80 шт. Отгрузка со склада в Москве 6 недель.
43 × = 860
Количество товаров должно быть кратно 20 шт.

Описание

SIL PCB Mounting, KBP series
Diodes Inc KBP series bridge rectifiers in SIL PCB Mounting package

High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)

UL, E94661

Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Diodes Inc KBP06G, Bridge Rectifier, 1.5A 600V, 4-pin KBP

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
14.75 x 3.65 x 10.6mm
Diode Type
Silicon Junction
высота
10.6mm
длина
14.75mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-65 °C
тип монтажа
Through Hole
тип упаковки
KBP
Peak Average Forward Current
1.5A
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Peak Reverse Repetitive Voltage
600V
Peak RMS Reverse Voltage
420V
Pin Count
4
ширина
3.65mm

Дополнительная информация

1.5A Glass Passivated Bridge Rectifier Datasheet