KBU803G T0, BRIDGE RECTIFIER, 8A, 200

PartNumber: KBU803G T0
Ном. номер: 8106853940
Производитель: Taiwan Semiconductor
KBU803G T0, BRIDGE RECTIFIER, 8A, 200
Доступно на заказ 40 шт. Отгрузка со склада в Москве 6 недель.
86 × = 430
Количество товаров должно быть кратно 5 шт.

Описание

SIL PCB Mounting, KBU series
Taiwan Semiconductor KBU series bridge rectifiers in SIL PCB Mounting package

Glass passivated junction
Wire Lead Structure for Printed Circuit Board (PCB) through hole mounting

UL, file E-96005

Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Taiwan Semiconductor KBU803G, Bridge Rectifier, 8A 200V, 4-pin KBU

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
23.7 x 7.1 x 19.3mm
высота
19.3mm
длина
23.7mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип упаковки
KBU
Peak Average Forward Current
8A
Peak Forward Voltage
1V
Peak Non-Repetitive Forward Surge Current
200A
Peak Reverse Current
0.005mA
Peak Reverse Repetitive Voltage
200V
Peak RMS Reverse Voltage
140V
Pin Count
4
ширина
7.1mm

Дополнительная информация

KBU801G - KBU807G Single Phase 8.0 AMPS ...