KCHD645WHPT, Wall Plate, HDMI 6c, White, Module Connector, 25 mm x38 mm
см. техническую документацию
Описание
This HDMI female-to-female coupler is an 6C-style angled connector that allows a connection in the end user's custom wall plate or panel and features gold-plated female connectors to assist HDMI high speed signal. It is designed for standard faceplates fitting 25x38mm 6C connectors. Available in white and black. The angled faceplate adaptor is made of robust polycarbonate in the UK. The polycarbonate allows a high-quality finish for high grade installations. All connectors are made to relevant standards.
• Connector type: angled shutterless 25x38mm 6C style
• Gold-plated connectors
• Suitable for a wide range of audio and video applications
• Materials: Polycarbonate for high quality finish
• Dimensions (HxWxD): 38x25x24mm
• Weight: 5g
Технические параметры
Вес, г | 130 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.