KCM55WR71H226MH01K, Capacitor Ceramic 22uF 50

PartNumber: KCM55WR71H226MH01K
Ном. номер: 8069052521
Производитель: Murata Manufacturing
KCM55WR71H226MH01K, Capacitor Ceramic 22uF 50
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
560 × = 560

Описание

Murata KCM Series Metal Terminal Automotive Monolithic Ceramic Chip Capacitors
KCM series chip monolithic (MLCC) automotive capacitors with increased reliability for thermal and mechanical stress. These KCM series MLCC automotive capacitors have metal pins with an elastic action which reduces the impact on the capacitor of PCB flexure caused by sharp temperature changes and mechanical impact in automotive applications. Space saving and high capacitance is achieved by two capacitors being stacked on top of one another and acoustic noise caused by ceramic vibration is reduced. Applications for these KCM automotive MLCC capacitors include power supply circuits (eg DC-DC converters in engine control units) and automotive applications including conventional vehicles as well as electric (EV) and hybrid electric vehicles (HEV)

2220 Range E-blocks Boards

E-blocks Boards

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Capacitor Ceramic 22uF 50V X7R Stacked

Технические параметры

Емкость
22
Диэлектрический
X7R
Высота
6.4mm
Тип монтажа
Surface Mount
Корпус
Многоуровневые
Серия
KCM55
Температурный коэффициент
±15%
Допуск
±20%
Напряжение
50 V dc
Tolerance Minus
-20%
Tolerance Plus
+20%
Глубина
5.3mm
Размеры
6.1 x 5.3 x 6.4
Длина
6.1mm
Максимальная рабочая температура
+125°C
Минимальная рабочая температура
-55°C

Дополнительная информация

KCM Series Automotive Monolithic Ceramic Chip ...