1SNK900624R0000, Mounting Kit for Protecti

PartNumber: 1SNK900624R0000
Ном. номер: 8016264583
Производитель: ABB
1SNK900624R0000, Mounting Kit for Protecti
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
640 × = 640

Описание

Protective Covers

Prohibits access to the screw clamps, indicates live circuits
5 to 16mm wide covers sold in packs of 5
Mounting kit supplied with 2 end stops and 2 sealing accessories

SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on 'top hat' format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Entrelec KCO - 1SNK900624R0000 Protective Cover Mounting Kit, Series: KCO

Технические параметры

для использования с
Terminal Block
последовательный
KCO
Accessory Type
Mounting Kit

Дополнительная информация

Mounting Kit Data Sheet 1SNK900624R0000
SNK Series Terminal Block Main Catalogue 1SNK900624R0000
SNK Series Terminal Block Main Catalogue
Mounting Kit Data Sheet