KD14.1101.151, Module,Inlet;2-P

PartNumber: KD14.1101.151
Ном. номер: 8108492565
Производитель: Schurter
KD14.1101.151, Module,Inlet;2-P
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 040 × = 2 040

Описание

KD Series
The KD series of Power entry modules, available as either Snap-in or Screw panel mounting. Various current ranges across the entire range. All models are highly reliable and extremely good quality.

Panel mount.
The fuse drawer "Fingergrip" can be removed by hand.
Suitable for use in equipment according to IEC/UL 60950

Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Разъемы IEC /
C14 Male Straight IEC Connector, Quick Connect Termination Fuse Size 5 x 20 mm, 6.3 x 32 mm, Rated At 10A

Технические параметры

номинальный ток
10A
размер предохранителя
5 x 20 mm, 6.3 x 32 mm
род
Male
тип переключателя
2 Pole
способ концевой заделки
Quick Connect
номинальное напряжение
125 (UL & CSA) V ac, 250 (IEC) V ac
Body Orientation
Straight
IEC Connector Type
C14
Number of Fuses
2

Дополнительная информация

Datasheet