KD4120, Offshore junction box,IP6

PartNumber: KD4120
Ном. номер: 8060814698
Производитель: HENSEL
KD4120, Offshore junction box,IP6
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 270 × = 3 270

Описание

Junction Boxes for Offshore Application
The Hensel DK junction box is suitable for use in offshore areas and for indoor installation (normal environment) and outdoor installation (harsh environments) in accordance with DIN VDE 0100, part 737. Three options for these junction boxes are available; with terminals and cable entries; without terminals but with cable entries; without terminals or cable entries.

Designed for offshore applications
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C; UL subject 94: 5 V
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)

DNV, GL( German Lloyd's) and Russian shipping approved.

In accordance with IEC 60, 670-22.

Metal and Plastic Junction Boxes

Предохранители, розетки и выключатели / Принадлежности для монтажа / Соединительные коробки /
Thermoplastic IP66/67 Junction Box, 88 x 88 x 53mm, Black

Технические параметры

цвет
Black
Размеры, Д х Ш х В
88 x 88 x 53mm
высота
53mm
оценка показателя производительности
IP66/67
длина
88mm
материал
Thermoplastic
последовательный
DK
ширина
88mm

Дополнительная информация

DK Cable Junction Boxes Technical Details
Offshore junction box, IP67.88x88x53mm