KE 104 A086-130+, RECEPTACLE, IP68, CABLE-M

PartNumber: KE 104 A086-130+
Ном. номер: 8036655138
Производитель: Fischer Connectors
KE 104 A086-130+, RECEPTACLE, IP68, CABLE-M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 360 × = 9 360
или
купить в 1 клик

Описание

Fischer Connectors Circular Cable Mount Receptacle KE 104 Series
Fischer connectors circular KE Type 104 series cable mounted push pull receptacle connectors, with female contacts, suitable for use within medical, avionics, automotive and defense industry applications amongst many others. The KE 104 series scoop proof circular connectors offer excellent connection reliability, signal integrity and durability with its integrated automatic push to lock connector mechanism, mates with 104 series plug connectors.

Standard matt silver chrome connector finish
Scoop proof
Solder bucket contacts
Connector shell resistance 20mΩ
Shielding effectiveness>60 dB up to 1GHz
Dimensions: 50mm(overall) x 16mm Ø

For environmental sealing clamps see 726-3472 and range, protective sleeves see 726-3558 and range and for receptacle sealing caps see 726-3542. Typically mates with: 726-3330 and range.

IEC 60529, IEC 60512-1-4, MIL-STD-202 Method 101 Condition A, MIL-STD-202 Method 204 Condition B

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Fischer Connectors KE 104 A086-130+, 104 Series, Standard 16 Pole Female Straight Cable Mount Circular Connector

Технические параметры

Размер разъёма
Standard
Род контакта
Female
материал контактов
Bronze
покрытие контактов
Gold over Nickel
номинальный ток
4A
род
Female
материал корпуса
Brass
оценка показателя производительности
IP68
максимальная рабочая температура
+135°C
Minimum Operating Temperature
-65°C
тип монтажа
Cable Mount
число контактов
16
последовательный
104
размер оболочки
16mm
способ концевой заделки
Solder
номинальное напряжение
200 V ac
Body Orientation
Straight
Mating Type
Push-Pull

Дополнительная информация

104 series multipole Technical Specifications