KERS-FCT, BEVEL SIDE CUTTER

PartNumber: KERS-FCT
Ном. номер: 8041936815
Производитель: Danaher Tool Group
KERS-FCT, BEVEL SIDE CUTTER
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 750 × = 3 750

Описание

Spring Return Cutters
A range of high quality general purpose cutters for electronics applications.

Fitted with return springs
Blackened tool steel construction
Heavy duty cutters will cut up to 0.7mm hard steel wire

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Electronics Cutters

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Инструменты для перерезания кабеля /
Side Type Cable Cutters, 0.7mm cutting capacity

Технические параметры

режущая способность
0.7mm
тип
Side
Materials Cut
Hard Steel Wire
Cut Type
Side