PartNumber: KERS-TM1234
Ном. номер: 8018550499
Производитель: Danaher Tool Group
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
49 920 × = 49 920
купить в 1 клик


Torque Multiplier
The torque multiplier is a precision tool, which multiplies by 3 times the torque applied to the input drive, either clockwise or anti-clockwise. The multiplier is designed for maintenance and servicing applications for heavy industrial plant, construction and automotive industries. The input drive will accept any 1/2 in. sq. drive ratchet wrench or 32mm A/F socket. The output drive is suitable for use with 3/4 in. square drive sockets. For torque control and bolt loading operations, a torque wrench should be used., Maximum output of unit is 1400Nm/1000 lb/ft., The multiplier is supplied in a convenient plastic carrying case, with accessories and instruction leaflet.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ключи - индикация по шкале, или в окне

Инструмент / Гаечные и торцевые ключи / Вспомогательные разъемы /
RS 1/2 in Square Torque Multiplier Socket Torque Multiplier, 420 mm Length

Технические параметры

размер привода
1/2 in
Тип привода
полная длина
420 mm
Sub Type
Torque Multiplier
Torque Multiplier

Дополнительная информация