KESTREL 8T, Kestrel 8 teak cabinet lo

PartNumber: KESTREL 8T
Ном. номер: 8089581272
Производитель: Нет торговой марки
KESTREL 8T, Kestrel 8 teak cabinet lo
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 280 × = 7 280
или
купить в 1 клик

Описание

Wall Mounted Cabinet Speaker
Furniture quality, incorporating the latest safety features with integral restraining devices supporting them should they be damaged or dislodged.

100V line operation
Impedance: 8Ω
Designed for speech and background music in offices and similar environments
Profiled edged cabinets
Inlaid baffle cloths matching the colour of the cabinet
MDF board construction
User friendly self-adjusting brackets with safety restrainer
Safety guard on 100V line terminal block
Five power tappings; 0.125 to 4W, and 0.5 to 8W

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Optional volume control, specifically designed for these speakers, which requires no drilling or soldering, is available separately ( 425-4548 )

Surface Mount Speakers - Background Music & PA

Офисные принадлежности и оборудование / Акустические системы / Динамики в отдельном корпусе /
Kestrel 8 teak cabinet loudspeaker,8W

Технические параметры

цвет
Brown
амплитудно-частотная характеристика
90 Hz → 20 kHz
импеданс
монтаж (установка)
Wall
Maximum Rated Power
8W
Maximum Frequency Response
20 kHz
Minimum Frequency Response
90 Hz
Cabinet Material
MDF