KEYBOLT, Squire Key Operated 4 Lev

PartNumber: KEYBOLT
Ном. номер: 8006120341
Производитель: Henry Squire & Sons
KEYBOLT, Squire Key Operated 4 Lev
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 820 × = 4 820
от 5 шт. — 4 080 руб.

Описание

Squire Keybolt™
A tough, all weather key operated locking bolt, replacing the need for a hasp and staple.
KeyBolt™ is made of a steel lock body, with the body and lock being cleverly encased in a smart weatherproof cover.

Steel Lock Body
Body & Bolt encased in a weatherproof cover
Steel Components
4 Lever Lock Mechanism
Lever lock mechanism gives excellent reliability outdoors
Can be used in or outdoors

Sheds, gates, cupboards, storage areas, cabinets, lockers, small vans, and doors

Recommended For:

Болты

Корпуса, шкафы и приспособления для хранения / Фурнитура для мебели / Засовы /
Squire Key Operated 4 Lever Locking Bolt

Технические параметры

материал
Steel

Дополнительная информация

Keybolt Data Sheet