KF-BG-4, Cable reel cassette 3G 5m

PartNumber: KF-BG-4
Ном. номер: 8112526982
Производитель: Philex Hong Kong Ltd
KF-BG-4, Cable reel cassette 3G 5m
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 600 × = 1 600

Описание

Cable reel cassette 3G 5m 1mm2 Cable reel cassette 3G 5m 1mm2

Rated voltage: 230VAC
Rated current (Full-reeled): 4.8A
Rated power (Full-reeled): 1000W
Rated current (Unreeled): 10A
Rated power (Unreeled): 2300W
4 way socket outlet
1 non-rewirable plug, 16A, 250V∼
DIN49441-R2
1 Thermal cut-out, 16(6A), 250Vac
1000 cycle, single pole
Category D With shutter
Outer Diameter 200mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Основные кабельные барабаны Basics Cable Reels
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.

Технические параметры

цвет
Black, Blue
режим по току возвратный
10A
длина рулона
5m
тип гнезда
Type F - German Schuko
номинальное напряжение
230 V ac
Number of Sockets
4
Housing Type
Cassette Reel

Дополнительная информация

Cable Reel 5 Meter Cord 3G 1.0mm2 German Type Data Sheet KF-BG-4