KF8ESZA, CS18 Toolkit Euro plug

PartNumber: KF8ESZA
Ном. номер: 8120398824
Производитель: Antex
KF8ESZA, CS18 Toolkit Euro plug
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 740 × = 8 740
или
купить в 1 клик

Описание

Soldering CS18 Toolkit
An engineers toolkit featuring an Antex CS18 burn-proof silicone cabled iron, a variety of tools, and a digital multimeter.

CE approved

CS18 230V iron with silicone cable, digital mulitimeter with battery, pair of mini cutters, pair of mini pliers, screwdriver - flat blade, screwdriver - cross, tape measure 2mtr x 16mm, auto-lock blade, hex allen key set 1.5 - 6mm, desoldering pump, 2 meter tube of lead-free solder, flat pack metal soldering iron stand, spare soldering bit 1100 2.3mm, spare soldering bit 1105 0.5mm

Soldering - Antex

Инструмент / Паяльный инструмент / Комплекты для паяльника /
Antex Soldering Iron Kit For Use With Antex Soldering Stations

Технические параметры

Tip Series
Antex CS18
Новинки
только новые товары
для использования с
Antex Soldering Stations
содержание комплекта
2 Metre Tube of Lead-Free Solder, Auto-Lock Blade, Cs18 230 V Iron With Silicone Cable, Desoldering Pump, Digital Multimeter With Battery, Flat Pack Metal Soldering Iron Stand, Hex Allen Key Set 1.5mm-6mm, Pair of Mini Cutters, Pair of Mini Pliers, Screwdriver - Cross, Screwdriver - Flat Blade, Spare Soldering Bit 1100 2.3mm, Spare Soldering Bit 1105 0.5mm, Tape Measure 2 Metre x 16mm

Дополнительная информация

CS 18 Tool Kit - Datasheet