KFMF-6, 3 phase equipment filter

PartNumber: KFMF-6
Ном. номер: 8049751236
Производитель: Procond Oy
KFMF-6, 3 phase equipment filter
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 840 × = 3 840
от 10 шт. — 2 970 руб.

Описание

KFM Series

Three-phase RFI filters which provide protection against both common and differential mode interference
Designed for industrial power applications, these filters can be used in Star-configured circuits or Delta-configuration
Ideal for microprocessor controlled machine system applications
Connections: 0.25in Faston

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Climatic Category IEC68 25/85/21 DIN40040
Temperature Range -25 → +85°C


Монтируемые на шасси с защитой от переходного напряжения

Технические параметры

глубина
90mm
размеры
52 x 90 x 40mm
высота
40mm
длина
52mm
Maximum Current Rating
6A
максимальная рабочая температура
+85°C
Максимально допустимое напряжение
420 V ac
Minimum Operating Temperature
-25°C
тип монтажа
Chassis Mount
рабочая частота
400Hz
последовательный
KFM
Termination Style
Tab

Дополнительная информация

Chassis Mount Power Line Filter, with Tab Terminals Datasheet KFMF-6