KFS20/W/10M, IP65 wht PVC pliable cond

PartNumber: KFS20/W/10M
Ном. номер: 8083082280
Производитель: Adaptaflex
KFS20/W/10M, IP65 wht PVC pliable cond
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 370 × = 2 370
Цена указана за упаковку из 10
от 10 уп. — 1 900 руб.

Описание

Korifit, белый ПВХ (IP65) Korifit White PVC (IP65)
A white corrugated pliable conduit constructed from unplasticised PVC, suitable for burial in concrete, wiring protection and routing in static, light duty industrial and commercial installations where constant flexing is not required. It is often combined with white rigid conduit and socket outlet boxes, see stock no. 600-420 typically., The straight push-on fittings have a fixed external thread with an unrestricted through bore suitable for knockouts or threaded entries, and are supplied with a locknut. The coupler is used for joining two 20mm conduits in an IP65 assembly.

-5°C to +60°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression Strength 750N/50mm
Tensile Strength 250N

Korifit, белый ПВХ (IP65)

Технические параметры

цвет
White
оценка показателя производительности
IP40, IP65
длина
10m
материал
uPVC
максимальная рабочая температура
+60°C
минимальный радиус изгиба
30 mm
Minimum Operating Temperature
-5°C
номинальный диаметр
20mm
Conduit Type
Flexible
Interior Diameter
14.3mm
Outer Diameter
20mm

Дополнительная информация

Datasheet KFS20/W/10M