KH200(TW)-BAG 6.4MM, Fluoropolymer clr heatshr

PartNumber: KH200(TW)-BAG 6.4MM
Ном. номер: 8070842029
Производитель: Sumitomo
KH200(TW)-BAG 6.4MM, Fluoropolymer clr heatshr
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 6 недель.
1 570 × = 1 570
Цена указана за упаковку из 4
от 15 уп. — 1 230 руб.
от 50 уп. — 1 080.80 руб.

Описание

Clear Heatshrink Tubing (Rated to +200°C)
A very flexible, flame retardant, Fluoropolymer clear tubing offering environmental protection where transparency, chemical resistance and high temperatures are required.

2: 1 Shrink ratio
Very wide operating temperature range (-55°C to +200°C)
Low shrink temperature +70°C (minimum shrink temperature for full recovery +130°C)
Highly flexible protection
Flame retardant
Low outgassing
Fluid resistant
Fully transparent protection
Chemical resistant
Supplied in a bag of 4 @ 300mm cut lengths
For suitable heat guns see stock nos. 546-994 or 520-2936

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

NASA SP-R-0022A Standard requirements TML 1.0% CVCM 0.1% Pass

SAE-AMS-DTL-23053/13, UL224 VW-1, ESA PSS-01-702, ASTM E 595 (test method only). NASA SP-R-0022A Standard requirements TML 1.0% CVCM 0.1% pass

Высоко-температурные компоненты

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS Transparent Heat Shrink Tubing, 6.4mm, 2:1, 30cm Length

Технические параметры

цвет
Transparent
электрическая прочность диэлектрика
30kV/mm
антипирен
Yes
материал
Fluoropolymer
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-55°C
коэффициент усадки
2: 1
Shrunk Diameter
3.2mm
Sleeve Diameter
6.4mm
Sleeve Length
30cm
Sleeve Type
Heat Shrink