KIT A, Heatshrink tubing kit

PartNumber: KIT A
Ном. номер: 8067115118
Производитель: Sumitomo
KIT A, Heatshrink tubing kit
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 750 × = 10 750
или
купить в 1 клик
от 15 шт. — 9 570 руб.
от 50 шт. — 8 627.40 руб.

Описание

Heatshrink Mixed Kit
This kit contains 170 pieces of assorted heat-shrink tubing in a range of diameters, colours and shrink ratios. It is ideal for maintenance or repair technicians who require small quantities of various types.

Features and benefits
∙ 170 mixed heat-shrink pieces
∙ Sizes range from 2.4 mm to 12.7mm
∙ Available in adhesive lined 3: 1, and non-adhesive lined 2: 1 shrink ratios
∙ Flame retardant
∙ Supplied with useful storage box

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

General Applications Kits

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS Assorted Adhesive Lined Heat Shrink Cable Sleeve Kit, 2:1, 3:1

Технические параметры

с клеевым покрытием
Yes
цвет
Black, Blue, Brown, Green, Red, White, Yellow
антипирен
Yes
материал
Polyolefin
максимальная рабочая температура
+135°C
Minimum Operating Temperature
-55°C
коэффициент усадки
2: 1, 3: 1
Sleeve Diameter
12.7 mm, 2.4 mm, 3.0 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm
Sleeve Length
10 cm, 14 cm, 15 cm, 18 cm, 20 cm, 25 cm
Sleeve Type
Heat Shrink

Дополнительная информация

Mixed Heat-Shrink Kit Data Sheet