KIT_LED_XMC1202_AS_01, RGB LED Lighting Shield w

PartNumber: KIT_LED_XMC1202_AS_01
Ном. номер: 8022660926
Производитель: Infineon Technologies
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 350 × = 3 350


RGB LED Lighting Shield with XMC1202
The Infineon RGB LED lighting shield is an evaluation board that is suitable for LED light engines and lamps. The Kit works with XMC1100 Boot Kit ( 910-6835 ) and the Arduino Uno R3 (see range 769-7409 ). Created to be easy to configure, it is also ideal for fast prototyping and evaluating LED lighting applications. The RGB LED Lighting Shield is able to drive up to three LED channels with constant current. The shield operates by an XMC1202 32-bit ARM microcontroller with an embedded brightness colour control unit (BCCU) offering flicker-free LED dimming and colour control. The RGB LED lighting shield is intended for DALI, DMX solutions, radar and LED lighting power supplies.

XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /

Технические параметры

Сердечник устройства
ARM Cortex M0
только новые товары
Артикул процессора
Arduino UNO R3
Тип процессора

Дополнительная информация

XMC1000 Driving LED Strips with RGB LED ...
RGB LED Lighting Shield with XMC1202 for Arduino
Tunable White LED Lamp Control with RGB LED ...
RGB LED Lighting Shield