KIT NH 2:1, LS0H flame retardant heat

PartNumber: KIT NH 2:1
Ном. номер: 8006281023
Производитель: Нет торговой марки
KIT NH 2:1, LS0H flame retardant heat
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 790 × = 11 790
или
купить в 1 клик
от 15 шт. — 10 600 руб.
от 50 шт. — 9 522 руб.

Описание

LUL Compliant Zero Halogen Heatshrink Tubing Kit 2: 1
Zero Halogen Heatshrink that exceeds the requirements of London Underground and the MOD and is recommended where fire safety is of prime importance. Areas such as public buildings, public transport, underground rail systems, submarines, hospitals and airports, etc.

Highly flame retardant with a flame temperature index of over 350°C
Totally halogen free
Very low smoke, meets LUL requirements
No Toxic fume emission
High oxygen index, over 40%
Ideal for use in insulation, cable protection, cable identification, and encapsulation on connectors
Used as a cover to up-grade cable to meet full fire safety standards

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit Contents
ColoursDia. (mm)Length (mm)Qty (pcs)
Black, Red, Yellow, Blue & White2.41004 of each colour
Black, Red, Yellow, Blue & White3.21804 of each colour
Black, Red, Yellow, Blue & White4.82503 of each colour
Black, Red, Yellow, Blue & White6.42502 of each colour
Black, Red, Yellow, Blue & White9.52001 of each colour
Black, Red & Blue12.71402, 1 & 1
Yellow/Green3.21803
Yellow/Green6.41803
Yellow/Green9.51802


E 1042-A6-March 2002, IEC 60684-3-216 type C, DEF Stan. 59-97 issue3 Type 8, BS3G 198 part 3 type 15

Наборы RNF100

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
LS0H flame retardant heatshrink kit,2:1

Технические параметры

цвет
Black, Blue, Green/Yellow, Red, White
антипирен
Yes
материал
Polyolefin
коэффициент усадки
2: 1
Sleeve Diameter
12.7 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm
Sleeve Length
10 cm, 14 cm, 18 cm, 20 cm, 25 cm
Sleeve Type
Heat Shrink