KITLEDXMC1202AS01TOBO1, Оценочная плата, плата RGB светодиодного освещения, совместимость с MC1100 BOOT KIT, 3 канала
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 180 руб.
Добавить в корзину 1 шт.
на сумму 5 180 руб.
Описание
Arduino Compatible Shields
Infineon Arduino Compatible Shields offer a variety of options including high-side, low-side, and fast load driving. The shields are Arduino compatible and designed with specific configurations for individual needs.
Infineon Arduino Compatible Shields offer a variety of options including high-side, low-side, and fast load driving. The shields are Arduino compatible and designed with specific configurations for individual needs.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Part # Aliases: | SP001279036 |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Series: | XMC Eval Kit |
Subcategory: | Development Tools |
Tradename: | XMC |
Вес, г | 85.28 |