KK130P-03MS, Male plug S coupler w/sea

PartNumber: KK130P-03MS
Ном. номер: 8093316907
Производитель: SMC
KK130P-03MS, Male plug S coupler w/sea
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 6 недель.
2 050 × = 2 050
Цена указана за упаковку из 5
от 5 уп. — 1 640 руб.

Описание

KKA and KK130 Series
S type quick coupler KKA and KK130

Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling

SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.

Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические быстросоединяемые соединения /
SMC Structural Steel Pneumatic Quick Connect Coupling, R 3/8 Male, Threaded

Технические параметры

тип соединения
Threaded
обработка поверхности
Zinc Chromated
материал
Structural Steel
максимальное рабочее давление
1.5 MPa
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
материал уплотнителя
Nitrile Rubber
размер резьбы
3/8 in
Manufacturer Series
KK130
Thread Standard
R
Coupling Gender
Male
род резьбы
Male
Threaded Connection
R 3/8 Male
CAD Drawing
3D CAD Model

Дополнительная информация

S Couplers Series KK130S Data Sheet