KKRPS/L 2L1.5, 2 core 1.5mm sq. cable te

PartNumber: KKRPS/L 2L1.5
Ном. номер: 8019153549
Производитель: Нет торговой марки
KKRPS/L 2L1.5, 2 core 1.5mm sq. cable te
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
5 140 × = 5 140
или
купить в 1 клик
Цена указана за упаковку из 2

Описание

Mineral Insulated Cable Termination Kit

Contains the parts to terminate both the plain and earth tail version of the chosen size of cable
Coloured shrouds are available separately

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Contents
2 locknuts,
2 glands - BASEEFA approved
2 earth tail pots and caps
2 plain pots, caps sleeving and compound


Mineral Insulated Accessories and Tooling

Кабели и провода / Кабельные вводы, оплетка и прокладки / Наборы для кабельных вводов /
RS M20 ATEX Brass Cable Termination Kit 2

Технические параметры

материал
Brass
число жил
2
число частей
8
размер резьбы
M20
Kit Includes
Earth Tail Caps, Earth Tail Pots, Gland, Lock Nuts, Plain Pots Caps Compound, Plain Pots Caps Sleeving
Maximum Cable Diameter
5.7mm
Hazardous Area Certification
ATEX

Дополнительная информация

SIRA 02ATEX1305X