KL 0058, 150x300mm Vinyl Emergency

PartNumber: KL 0058
Ном. номер: 8033380426
Производитель: Нет торговой марки
KL 0058, 150x300mm Vinyl Emergency
Доступно на заказ 4 шт. Отгрузка со склада в Москве 6 недель.
850 × = 850

Описание

ISO 7010 Vinyl Pictogram Signs

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

ISO 7010 International Standard

ISO 7010 Pictogram Signs

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Предупредительные знаки / Знаки и наклейки аварийного выхода без подсветки /
Vinyl Emergency Exit Up with Pictogram Only Non-Illuminated Emergency Exit Sign, 300 x 150mm

Технические параметры

цвет
Green/White
высота
150 mm
материал
Vinyl
ширина
300mm
Text Language
None
Self-Adhesive
Yes
Sign Description
Emergency Exit Up

Дополнительная информация

150x300mm Vinyl Emergency Exit Up Sign