KL1502510, KL terminal box w/o gland

PartNumber: KL1502510
Ном. номер: 8075092323
Производитель: Rittal
KL1502510, KL terminal box w/o gland
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 450 × = 4 450
от 10 шт. — 3 740 руб.
от 15 шт. — 3 370 руб.

Описание

Terminal Boxes, KL Series
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.

Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
Mounting lugs for easy installation of DIN rail or chassis plate
1.25mm sheet steel enclosure
Painted light grey RAL 7035 finish
Cover with all round foam PU seal

Terminal boxes 499-6163, 499-6179, 499-6191, 499-6208, 769-5043 and 769-5046 are supplied with a gland plate. DIN rail and chassis plate available separately.

UL, CSA, TUV, VDE.

IP66 to EN 60 529/10.91 complies with NEMA 4.

Enclosure, cover with all round foam PU seal, cover screws including plastic bushes (enclosure with gland plate is also supplied with seals and assembly parts).

Терминальные ящики из листовой стали

Предохранители, розетки и выключатели / Принадлежности для монтажа / Соединительные коробки /
KL terminal box w/o gland plate, 200x200

Технические параметры

высота
200mm
оценка показателя производительности
IP66
последовательный
KL
ширина
200mm

Дополнительная информация

Certificate
Datasheet
KL Range Assembly and Operating Instructions ...
Instructions