KL1513510, KL terminal box w/o gland

PartNumber: KL1513510
Ном. номер: 8016945315
Производитель: Rittal
KL1513510, KL terminal box w/o gland
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 000 × = 11 000
купить в 1 клик


KL series IP66 junction boxes
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.

Composition of enclosure: cover, gasket and screws
Materials- enclosure: steel sheet, 1.25 mm thick
- cover: steel sheet, 1.25 mm 1.25 mm
Colour: Light grey (RAL 7035)
NEMA 4 compliance


IP66 to EN 60 529/10.91 complies with NEMA 4.

enclosure, cover with all round foam PU seal, cover screws including plastic bushes.

Metal and Plastic Junction Boxes Active Filters

Предохранители, розетки и выключатели / Принадлежности для монтажа / Соединительные коробки /
KL terminal box w/o gland plate, 800x400

Технические параметры

Степень защиты

Дополнительная информация

Terminal Box KL 1513.510 Data Sheet
KL Terminal Box Assembly and Operating ...