KMA2063968, 5X250 EXTRA LENGTH DRILL

PartNumber: KMA2063968
Ном. номер: 8002913619
Производитель: Tools Of Trade
KMA2063968, 5X250 EXTRA LENGTH DRILL
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 850 × = 1 850

Описание

Metric Extra Length Twist Drill

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Инструментальная сталь, серии длинных и особо длинных сверл HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

Инструмент / Сверла и расходные материалы для электроинструмента / Твист-сверла /
RS HSS 5mm Jobber; Long Drill Bit, 250 mm Plain Shank

Технические параметры

диаметр
5mm
материал
HSS
полная длина
250 mm
размер хвостовика
5mm
тип хвостовика
Plain
тип
Jobber; Long