KP215F1701XTMA1, Датчик Давления, Абсолютный, 40.5 мВ/кПа, 10 кПа, 115 кПа, 4.5 В, 5.5 В

Фото 1/2 KP215F1701XTMA1, Датчик Давления, Абсолютный, 40.5 мВ/кПа, 10 кПа, 115 кПа, 4.5 В, 5.5 В
Изображения служат только для ознакомления,
см. техническую документацию
2 050 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 590 руб.
от 25 шт.1 400 руб.
Добавить в корзину 2 шт. на сумму 4 100 руб.
Номенклатурный номер: 8975583105
Артикул: KP215F1701XTMA1

Описание

Sensor Solutions Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

Технические параметры

Accuracy: 1.4 kPa
Brand: Infineon Technologies
Factory Pack Quantity: 1500
Manufacturer: Infineon
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 10 kPa to 115 kPa
Operating Supply Voltage: 5 V
Output Type: Analog
Package/Case: DSOF-8
Packaging: Reel, Cut Tape
Part # Aliases: KP215F1701 SP000698278
Port Type: No Port
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Qualification: AEC-Q100
Subcategory: Sensors
Mounting Type Surface Mount
Package Type PG-DSOF-8-16
Pin Count 8
Sensor Type Absolute Pressure Sensors
Typical Sensitivity 40.5mV/kPa
Вес, г 1.512

Техническая документация

Datasheet
pdf, 1695 КБ
Datasheet KP215F1701XTMA1
pdf, 1783 КБ