KP229E3111XTMA1, Датчик Давления, Абсолютный, 15.2 мВ/кПа, 20 кПа, 300 кПа, 4.5 В, 5.5 В

Фото 1/2 KP229E3111XTMA1, Датчик Давления, Абсолютный, 15.2 мВ/кПа, 20 кПа, 300 кПа, 4.5 В, 5.5 В
Изображения служат только для ознакомления,
см. техническую документацию
1 940 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 500 руб.
от 25 шт.1 320 руб.
Добавить в корзину 2 шт. на сумму 3 880 руб.
Номенклатурный номер: 8901748755
Артикул: KP229E3111XTMA1

Описание

Sensor Solutions Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

Технические параметры

Accuracy: 2.5 kPa
Brand: Infineon Technologies
Factory Pack Quantity: 1500
Manufacturer: Infineon
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 20 kPa to 300 kPa
Operating Supply Current: 8 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 100 mV to 4.85 V
Package/Case: DSOF-8
Part # Aliases: KP229E3111 SP001031312
Port Type: Manifold
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Qualification: AEC-Q100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Overload Pressure 300kPa
Package Type PG-DSOF-8-16
Pin Count 8
Sensor Type Absolute Pressure Sensors
Typical Sensitivity 15.2mV/kPa
Вес, г 1.512

Техническая документация

Datasheet
pdf, 1386 КБ
Datasheet KP229E3111XTMA1
pdf, 1578 КБ