KPBDA-3020SURKCGKC-PF, Bi-Colour LED Red/Green R

PartNumber: KPBDA-3020SURKCGKC-PF
Ном. номер: 8010231602
Производитель: Kingbright
KPBDA-3020SURKCGKC-PF, Bi-Colour LED Red/Green R
Доступно на заказ 20 шт. Отгрузка со склада в Москве 4-5 недель.
50 × = 1 000
Количество товаров должно быть кратно 20 шт.

Описание

Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Visible Light LEDs, Kingbright

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Kingbright KPBDA-3020SURKCGKC-PF Bi-colour Green, Red LED, 570 / 630 nm, 3-Pin 3020 (1208), Dome Lens SMD Package

Технические параметры

цвет линз
Clear
число выводов
3
Lens Shape
Dome
Number of LEDs
2
Dimensions
3 x 2 x 2.8mm
Forward Voltage
2.5 V
Mounting Type
Surface Mount
Интенсивность свечения
300 mcd, 900 mcd
Dominant Wavelength
570 / 630 nm
Package Type
3020 (1208)
LED Colours
Green, Red
Viewing Angle
15 °
LED Material
AlGaInP

Дополнительная информация

KPBDA-3020SURKCGKC-PF Bi-Colour LED Red/Green Right Angle Dome Data Sheet KPBDA-3020SURKCGKC-PF
KPBDA-3020SURKCGKC-PF Bi-Colour LED Red/Green ...