KPHHS-1005MGCK, Green 0402 clear chip-LED

PartNumber: KPHHS-1005MGCK
Ном. номер: 8042850172
Производитель: Kingbright
KPHHS-1005MGCK, Green 0402 clear chip-LED
Доступно на заказ 80 шт. Отгрузка со склада в Москве 4-5 недель.
35 × = 700
Количество товаров должно быть кратно 20 шт.

Описание

Kingbright SMT Chip LED 1005 (0402) Package
Kingbright's KPHHS-1005 series of surface mount Chip LED lamps are in the industry standard 0402 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs ideal for backlight and indicator applications. There are a variety of colours and lens types available in the KPHHS-1005 series.

Features of the KPHHS-1005 0402 LEDs:
1.0 x 0.5 x 0.5 mm package size
Standard 0402 package size
Viewing angle: 120°
Variety of single colour options

Visible Light LEDs, Kingbright

Технические параметры

размеры
1 x 0.5 x 0.5mm
цвет линз
Clear
Интенсивность свечения
45 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
1005 (0402)
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
570 nm
LED Material
AlGaInP
Forward Voltage
2.1 V
Lens Shape
Rectangle
LED Colours
Green

Дополнительная информация

Datasheet KPHHS-1005MGCK