KPT-1608CGCK, Green Chip LED 1.6x0.8mm

PartNumber: KPT-1608CGCK
Ном. номер: 8041198974
Производитель: Kingbright
Доступно на заказ более 500 шт. Отгрузка со склада в Москве 4-5 недель.
9 × = 900
Количество товаров должно быть кратно 100 шт.

Описание

Kingbright SMT Chip LED 1608 (0603) Package
The SMT Chip LED 0603 range, from Kingbright, are a series of LEDs in the industry standard 0603 package. With their low power consumption and wide viewing angle, the Chip LED 0603 LEDs are suitable for optical indicators, display backlighting, floor marker lighting or toys.

Visible Light LEDs, Kingbright

Технические параметры

Интенсивность свечения
50 mcd
число выводов
2
Number of LEDs
1
Dominant Wavelength
570 nm
LED Material
AlGaInP
Forward Voltage
2.5 V
LED Colours
Green
Dimensions
1.6 x 0.8 x 0.75mm
цвет линз
Clear
Lens Shape
Rectangle
Mounting Type
Surface Mount
Package Type
1608 (0603)
Viewing Angle
120 °

Дополнительная информация

KPT-1608CGCK Green Chip LED Data Sheet Data Sheet KPT-1608CGCK