KQ2E06-01A, Bulkhead Connector 6mm to

PartNumber: KQ2E06-01A
Ном. номер: 8009232691
Производитель: SMC
KQ2E06-01A, Bulkhead Connector 6mm to
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
800 × = 4 000
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 650 руб.
от 50 шт. — 572.40 руб.

Описание

Bulkhead Connector KQ2E
The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Адаптеры Bulkhead Adapators
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические переходники перегородок с резьбы на трубу /
SMC Pneumatic Bulkhead Threaded-to-Tube Adapter, Push In 6 mm, Rc 1/8 Female BSPPx6mm

Технические параметры

материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
диаметр крепежного отверстия
15mm
тип
Straight
Manufacturer Series
KQ2
Threaded Connection - Gender
Female
Tube Connection - Type
Push In
Tube Connection
Push In 6 mm
Tube Connection - Tube Size
6mm
Threaded Connection - Thread Standard
Rc
Threaded Connection - Thread Size
1/8in
Threaded Connection
Rc 1/8 Female

Дополнительная информация

Datasheet