KQ2E08-02N, Bulkhead Connector, 8mm T

PartNumber: KQ2E08-02N
Ном. номер: 8057037405
Производитель: SMC
KQ2E08-02N, Bulkhead Connector, 8mm T
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 140 × = 1 140
от 5 шт. — 930 руб.

Описание

Bulkhead Connector KQ2E
The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Адаптеры Bulkhead Adapators
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
SMC KQ2 Rc 1/4 Male PBT, PP, Stainless Steel 303 1 MPa, 3 MPa Pneumatic Straight Threaded-to-Tube Adapter, Push In 8 mm

Технические параметры

материал
PBT, PP, Stainless Steel 303
максимальное рабочее давление
1 MPa, 3 MPa
Manufacturer Series
KQ2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 8 mm
Tube Connection - Tube Size
8mm
Threaded Connection - Thread Standard
Rc
Threaded Connection - Thread Size
1/4
Threaded Connection
Rc 1/4 Male
обработка поверхности
Nickel Plated
Maximum Operating Temperature
+40 °C, +60 °C
Minimum Operating Temperature
0 °C, -5 °C

Дополнительная информация

Datasheet