KQ2E12-00A, Bulkhead Union 12mm

PartNumber: KQ2E12-00A
Ном. номер: 8088628514
Производитель: SMC
KQ2E12-00A, Bulkhead Union 12mm
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 680 × = 8 400
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 1 470 руб.
от 50 шт. — 1 311.80 руб.

Описание

Bulkhead Union KQ2E
The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).

Адаптеры Bulkhead Adapators
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические адаптеры перегородок с трубы на трубу /
Pneumatic Bulkhead Tube-to-Tube Adapter Straight, Connection A 12mm, B 12mm

Технические параметры

материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
диаметр крепежного отверстия
23mm
тип
Straight
Manufacturer Series
KQ2
Tube Connection B - Tube Size
12mm
Tube Connection A - Tube Size
12mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 12 mm
Tube Connection A - Type
Push In
Tube Connection A
Push In 12 mm

Дополнительная информация

Datasheet