KQ2F04-02A, Female Connector 4mm to 1

PartNumber: KQ2F04-02A
Ном. номер: 8104050708
Производитель: SMC
KQ2F04-02A, Female Connector 4mm to 1
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
640 × = 3 200
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 510 руб.
от 50 шт. — 449.40 руб.

Описание

Female Connector KQ2F
The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
All thread sizes are specified as R(PT) (taper) type

Технические параметры

материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Threaded Connection - Gender
Female
Tube Connection - Type
Push In
Tube Connection
Push In 4 mm
Tube Connection - Tube Size
4mm
Threaded Connection - Thread Standard
Rc
Threaded Connection - Thread Size
1/4in
Threaded Connection
Rc 1/4 Female

Дополнительная информация

Datasheet KQ2F04-02A