KQ2H06-U02A, Male Connector 6mm to 1/4

PartNumber: KQ2H06-U02A
Ном. номер: 8113864494
Производитель: SMC
KQ2H06-U02A, Male Connector 6mm to 1/4
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
400 × = 2 000
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 320 руб.
от 50 шт. — 272.80 руб.

Описание

Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
All thread sizes are specified as R(PT) (taper) type

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
SMC KQ2 Uni 1/4 Male Brass, PBT 10 bar Pneumatic Straight Threaded-to-Tube Adapter, Push In 6 mm 6mm Male Uni Push In

Технические параметры

материал
Brass, PBT
максимальное рабочее давление
10 bar
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Connector A
Uni 1/4 Male
Manufacturer Series
KQ2
Threaded Connection - Gender
Male
Tube Connection A - Tube Size
6mm
Tube Connection - Type
Push In
Connector A - Thread Standard
Uni
Tube Connection
Push In 6 mm
Tube Connection - Tube Size
6mm
Threaded Connection - Thread Standard
Uni
Threaded Connection - Thread Size
1/4in
Connector A - Gender
Male
Tube Connection A - Type
Push In
Tube Connection A
Push In 6 mm
Threaded Connection
Uni 1/4 Male
Connector A- Thread Size
1/4in
Connection Style
Threaded-to-Tube

Дополнительная информация

Datasheet