KQ2H10-04AS, Male Connector 10mm to 1/

PartNumber: KQ2H10-04AS
Ном. номер: 8000023865
Производитель: SMC
KQ2H10-04AS, Male Connector 10mm to 1/
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
780 × = 3 900
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 630 руб.
от 50 шт. — 555.80 руб.

Описание

Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
All thread sizes are specified as R(PT) (taper) type

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
SMC KQ2 R 1/2 Male Brass, PBT, PP, Stainless Steel Pneumatic Straight Threaded-to-Tube Adapter, Push In 10 mm 10mm Male

Технические параметры

материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 10 mm
Tube Connection - Tube Size
10mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/2in
Threaded Connection
R 1/2 Male

Дополнительная информация

Datasheet