KQ2L01-34AS, Male Elbow 1/8 to 1/8 wit

PartNumber: KQ2L01-34AS
Ном. номер: 8065324122
Производитель: SMC
KQ2L01-34AS, Male Elbow 1/8 to 1/8 wit
Доступно на заказ 10 шт. Отгрузка со склада в Москве 6 недель.
380 × = 1 900
Количество товаров должно быть кратно 5 шт.

Описание

Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические угловые переходники с резьбы на трубу /
Pneumatic Elbow Threaded-to-Tube Adapter, NPT 1/8 Male, Push In 1/8 in

Технические параметры

угол
90°
материал
Brass, PBT, PP
Manufacturer Series
KQ2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 1/8 in
Tube Connection - Tube Size
1/8in
Threaded Connection - Thread Standard
NPT
Threaded Connection - Thread Size
1/8in
Threaded Connection
NPT 1/8 Male
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C

Дополнительная информация

Datasheet