KQ2L06-00A, Union Elbow 6mm to 6mm

PartNumber: KQ2L06-00A
Ном. номер: 8008091730
Производитель: SMC
KQ2L06-00A, Union Elbow 6mm to 6mm
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
450 × = 2 250
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 360 руб.
от 50 шт. — 309.80 руб.

Описание

Union Elbow KQ2L
The KQ2L union elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L union elbows are also more compact in design which means that these connectors can be used within a confined space. Union elbow fittings are to used to connect tubing at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings, Plugs, and Kits Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические угловые переходники с трубы на трубу /
Pneumatic Elbow Tube-to-Tube Adapter, Push In Connection A 6mm, B 6mm

Технические параметры

материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Tube Connection B - Tube Size
6mm
Tube Connection A - Tube Size
6mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 6 mm
Tube Connection A - Type
Push In
Tube Connection A
Push In 6 mm

Дополнительная информация

Datasheet