KQ2L10-U02A, Male Elbow 10mm to 1/4 Un

PartNumber: KQ2L10-U02A
Ном. номер: 8065265244
Производитель: SMC
KQ2L10-U02A, Male Elbow 10mm to 1/4 Un
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
930 × = 4 650
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 760 руб.
от 50 шт. — 672.20 руб.

Описание

Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
All thread sizes are specified as R(PT) (taper) type

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические угловые переходники с резьбы на трубу /
Pneumatic Elbow Threaded-to-Tube Adapter, Uni 1/4 Male, Push In 10 mm

Технические параметры

угол
90°
материал
Brass, PBT
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 10 mm
Tube Connection - Tube Size
10mm
Threaded Connection - Thread Standard
Uni
Threaded Connection - Thread Size
1/4in
Threaded Connection
Uni 1/4 Male

Дополнительная информация

Datasheet