KQ2S12-04AS, Hexagon Head Male Connect

PartNumber: KQ2S12-04AS
Ном. номер: 8023263904
Производитель: SMC
KQ2S12-04AS, Hexagon Head Male Connect
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
810 × = 4 050
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 660 руб.
от 50 шт. — 579.20 руб.

Описание

Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
All thread sizes are specified as R(PT) (taper) type

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
SMC KQ2 R 1/2 Male Brass, PBT, PP, Stainless Steel Pneumatic Straight Threaded-to-Tube Adapter, Push In 12 mm 12mm Male

Технические параметры

материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 12 mm
Tube Connection - Tube Size
12mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/2in
Threaded Connection
R 1/2 Male

Дополнительная информация

Datasheet