KQ2T07-00A-X35, Union Tee Fitting, 1/4 OD

PartNumber: KQ2T07-00A-X35
Ном. номер: 8037858111
Производитель: SMC
KQ2T07-00A-X35, Union Tee Fitting, 1/4 OD
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
390 × = 3 900
Количество товаров должно быть кратно 10 шт.

Описание

Union Tee KQ2T
The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Tube-to-Tube Fittings, Plugs, and Kits Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические Т-образные переходники с трубы на трубу /
SMC KQ2 C3604, PBT, PP Pneumatic Tee Tube-to-Tube Adapter, Push In 1/4 in

Технические параметры

материал
C3604, PBT, PP
максимальное рабочее давление
1 MPa, 3 (Proof) MPa
Manufacturer Series
KQ2
Tube Connection B - Tube Size
1/4in
Tube Connection A - Tube Size
1/4in
Branch Tube Connection - Tube Size
1/4in
Tube Connection B - Type
Push In
Branch Tube Connection
Push In 1/4 in
Tube Connection B
Push In 1/4 in
Branch Tube Connection - Type
Push In
Tube Connection A - Type
Push In
Tube Connection A
Push In 1/4 in
Maximum Operating Temperature
+40 (Water) °C, +60 (Ambient) °C
Minimum Operating Temperature
0 (Water) °C, -5 (Ambient) °C

Дополнительная информация

Datasheet