KQ2T08-06A, Different Diameter Tee 8m

PartNumber: KQ2T08-06A
Ном. номер: 8083097101
Производитель: SMC
KQ2T08-06A, Different Diameter Tee 8m
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
830 × = 4 150
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 680 руб.
от 50 шт. — 599 руб.

Описание

Different Diameter Tee KQ2T
The KQ2T different diameter tee fittings from SMC are quick and easy to install into your fittings. These KQ2T different diameter tees are also more compact in design which means that these tees can be used within a confined space. Different diameter tees are designed to connect tubing for branching at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings, Plugs, and Kits Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические Т-образные переходники с трубы на трубу /
SMC KQ2 Brass, PBT, PP, Stainless Steel Pneumatic Tee Tube-to-Tube Adapter, Push In 8 mm

Технические параметры

материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Tube Connection B - Tube Size
8mm
Tube Connection A - Tube Size
8mm
Branch Tube Connection - Tube Size
6mm
Tube Connection B - Type
Push In
Branch Tube Connection
Push In 6 mm
Tube Connection B
Push In 8 mm
Branch Tube Connection - Type
Push In
Tube Connection A - Type
Push In
Tube Connection A
Push In 8 mm

Дополнительная информация

Datasheet