KQ2T12-03AS, Male Branch Tee 12mm to 3

PartNumber: KQ2T12-03AS
Ном. номер: 8016361652
Производитель: SMC
KQ2T12-03AS, Male Branch Tee 12mm to 3
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 810 × = 9 050
Количество товаров должно быть кратно 5 шт.

Описание

Male Branch Tee KQ2T
The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2T male branch tees are also more compact in design which means that these tees can be used within a confined space. Male branch tees are designed to branch a female thread at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
All thread sizes are specified as R(PT) (taper) type

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические Т-образные переходники с резьбы на трубу /
SMC KQ2 Brass, PBT, PP, Stainless Steel Pneumatic Tee Threaded-to-Tube Adapter, R 3/8 Male, Push In 12 mm

Технические параметры

материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Threaded Connection - Gender
Male
Tube Connection B - Tube Size
12mm
Tube Connection A - Tube Size
12mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 12 mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
3/8in
Tube Connection A - Type
Push In
Tube Connection A
Push In 12 mm
Threaded Connection
R 3/8 Male

Дополнительная информация

Datasheet