KQ2TY08-10A, Different Diameter Cross

PartNumber: KQ2TY08-10A
Ном. номер: 8028338274
Производитель: SMC
KQ2TY08-10A, Different Diameter Cross
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 790 × = 8 950
Количество товаров должно быть кратно 5 шт.

Описание

Different Diameter Cross KQ2TX
The KQ2TX different diameter cross fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2TX different diameter crosses are also more compact in design which means that they can be used within a confined space. Different diameter crosses are designed to branch tubing at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings, Plugs, and Kits Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические крестообразные переходники с трубы на трубу /
Pneumatic Cross Tube-to-Tube Adapter Connection A 8mm, B 10mm, C 8mm, D 10mm

Технические параметры

материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Tube Connection B - Tube Size
10mm
Tube Connection A - Tube Size
8mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 10 mm
Tube Connection D
Push In 10 mm
Tube Connection C
Push In 8 mm
Tube Connection D - Type
Push In
Tube Connection D - Tube Size
10mm
Tube Connection C - Tube Size
8mm
Tube Connection A - Type
Push In
Tube Connection C - Type
Push In
Tube Connection A
Push In 8 mm

Дополнительная информация

Datasheet